PDP SEO Portlet

TLE72732GV50XUMA1

LDO Regulator Pos 5V 0.18A 14-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE72732GV50XUMA1
Secondary Manufacturer Part#: TLE72732GV50XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TheTLE7273-2 is a monolithic voltage regulator with integrated window watchdog and reset dedicated for microcontroller supplies under harsh automotive environment conditions. Due to its ultra low quiescent current, the TLE7273-2 is perfectly suited for applications that are permanently connected to battery. In addition, the regulator can be shut down via the Enable input causing the current consumption to drop below 3 µA. The TLE7273-2 is equipped with an output current limitation and an overtemperature shutdown, protecting the device against overload, short circuit and over-temperature. It operates in the wide junction temperature range from -40 °C to 150 °C.

  • Output Voltage 5 V, 3.3 V or 2.6 V
  • Output Voltage Tolerance ±2% Up To 180mA
  • Ultra Low Quiescent Current Consumption < 36 µA
  • Enable Function
  • Very Low Dropout Voltage
  • Reset With Adjustable Power-On delay
  • Window Watchdog With
  • Current Dependent Deactivation
  • Output Current Limitation
  • Wide Operation Range Up To 45 V
  • Wide Temperature Range From -40 °C To 150 °C
  • Overtemperature Shutdown
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: