PDP SEO Portlet

TLE72722DATMA1

LDO Voltage Regulator, Fixed, 5.5 V to 45 V in, 4.9V to 5.1V/0.15 A out, DSO, 8-Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE72722DATMA1
Secondary Manufacturer Part#: TLE72722DATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE72722DATMA1 is a TLE7272-2 monolithic integrated low dropout voltage regulator for load currents up to 300mA. An input voltage up to 42V is regulated to VQ,nom = 5.0V with a precision of ±2%. Due to its integrated reset circuitry featuring power on timing and output voltage monitoring the IC is well suited as µ-controller supply. The sophisticated design allows to achieve stable operation even with ceramic output capacitors down to 470nF. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit.

  • Ultra low current consumption is 20µA
  • Power-on and undervoltage reset
  • Reset low down to VQ = 1V
  • Enable input, very low dropout voltage
  • Output current limitation, overtemperature shutdown
  • Wide temperature range from -40°C to 150°C
  • AEC qualified
  • PG-TO252-5 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.406
5000+
$1.33
10000+
$1.295
20000+
$1.2618
40000+
$1.23025