PDP SEO Portlet

TLE72702EXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE72702EXUMA1
Secondary Manufacturer Part#: TLE72702EXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
SSOP-EP
42 V
5.5 V
42 to 5.5 V
141 K/W
14 K/W
Matte Tin
20 mV
40 mV
260
0.5@200mA V
0.03 mA
Surface Mount
1
14
1
-40 to 150 °C
150 °C
-40 °C
0.3 A
Fixed
5 V
14SSOP EP
14
Positive Output
4.9 x 3.9 x 1.45 mm
SSOP EP
0.25@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.406
5000+
$1.33
10000+
$1.295
20000+
$1.2618
40000+
$1.23025