PDP SEO Portlet

TLE72702DATMA1

LDO Regulator Pos 5V 0.3A 5-Pin(4+Tab) TO-252

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE72702DATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE7270-2 is a monolithic integrated low dropout voltage regulator for load currents up to 300 mA. An input voltage up to 42 V is regulated to V Q,nom = 5.0 V with a precision of ±2%. Due to its integrated reset circuitry featuring power on timing and output voltage monitoring the IC is well suited as µ-controller supply. The sophisticated design allows to achieve stable operation even with ceramic output capacitors down to 470 nF. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions by the implemented output current limitation and the over temperature shutdown circuit. The TLE7270-2 can be also used in all other applications requiring a stabilized 5 V voltage.

  • Ultra Low Current Consumption 20 µA
  • Output Voltage 5 V ±2%
  • Output Current up to 300 mA
  • Power-On and Under voltage Reset
  • Reset Low Down to V Q  = 1 V
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Over temperature Shutdown
  • Wide Temperature Range From -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    5 Pins
    Fixed
    null
    5.5 V
    42 V
    -40 °C
    300 mA
    null
    5 V
    Positive
    Surface Mount
    null
    TO-252 (DPAK)
    150 °C
    1 Output

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 20 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 1.09086
    2500+
    $1.09086
    5000+
    $1.03189
    10000+
    $1.00474
    20000+
    $0.97897
    40000+
    $0.9545
    SubTotal:
    $2,727.15