TLE7268SKXUMA1
LIN Transceiver, 20 Kilo Baud, 5.5 V to 18 V, 15 mA, 14 Pins, DSO
Click image to enlarge
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: TLE7268SKXUMA1
Secondary Manufacturer Part#: TLE7268SKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 20 Kbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 2 | ||
| 4.5 mA | ||
| 1, 1.8, 3.3, 1.05, 1.89, 3.47, 0.95, 1.71, 3.13 V | ||
| -40 to 150 °C | ||
| 14DSO | ||
| 14 | ||
| Single | ||
| 8.69 x 4 x 1.45 mm | ||
| LIN2.2A|ISO 17987-4|SAE J2602 | ||
| Automotive | ||
| DSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |