TLE7268LCXUMA1
Dual Transmitter/Receiver 20Kbps LIN2.2A/ISO 17987-4/SAE J2602 14-Pin TSON T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: TLE7268LCXUMA1
Secondary Manufacturer Part#: TLE7268LCXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 20 Kbps | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 2 | ||
| 2 | ||
| 4.5 mA | ||
| 18, 40 V | ||
| -40 to 150 °C | ||
| 14TSON | ||
| 14 | ||
| Single | ||
| 4.5 x 3 x 1 mm | ||
| LIN2.2A|ISO 17987-4|SAE J2602 | ||
| Automotive | ||
| TSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |