PDP SEO Portlet

TLE72593LEXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE72593LEXUMA1
Secondary Manufacturer Part#: TLE72593LEXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Kbps
20 Kbps
Surface Mount
8
1
1
5 mA
0.65, 1.3 V
-40 to 150 °C
150 °C
-40 °C
8TSON
T/R
Single
TLE7259-3 Series
LIN 1.2|LIN 1.3|LIN 2.x|LIN 2.2A|SAEJ2602
Automotive
27 V
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.71143
10000+
$0.67297
20000+
$0.65526
40000+
$0.63846
80000+
$0.6225