TLE72593GEXUMA3
LIN Transceiver, 20 Kilo Baud, 5.5 V to 27 V, 8 Pins, DSO
Click image to enlarge
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: TLE72593GEXUMA3
Secondary Manufacturer Part#: 33AC5521
- RoHS 10 Compliant
- Tariff Charges
TLE72593GEXUMA3 is a transceiver for the Local Interconnect Network (LIN) with integrated wake-up and protection features. It is designed for in-vehicle networks using data transmission rates from 2.4kBaud to 20kBaud. The TLE7259-3GE functions as a bus dr
- Data rates up to 20kBaud
- Compliant to LIN 1.3, 2.0, 2.1 and 2.2A
- Very high ESD robustness of +/- 15kV according IEC61000-4-2
- Fast programming mode
- Low electromagnetic emission
- High immunity against EMI <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver | ||
| 260 °C | ||
| 20 Kbps | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 1 | ||
| 1 | ||
| 5, 3.3 V | ||
| 8DSO | ||
| 8 | ||
| Single | ||
| 4.93 x 3.94 x 1.47 | ||
| IEC 61000-4-2 | ||
| Automotive | ||
| DSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |