PDP SEO Portlet

TLE7234EMXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE7234EMXUMA1
Secondary Manufacturer Part#: TLE7234EMXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 mA
-0.3 to 5.8 V
Serial
Tin
260
0.175 A
Surface Mount
MSL 3 - 168 hours
8
24
8
1.6, 0.9 Ohm
5.5 to 28 V
-40 to 150 °C
150 °C
-40 °C
24SSOP EP
24
High Side, Low Side, Low Sid
8.65 x 3.9 x 1.47
SSOP EP
15 mA
0.9, 0.9, 1.6, 1.6, 0.9, 0.9, 0.9, 0.9 Ohm
High Side|Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: