PDP SEO Portlet

TLE72092RAUMA4

H-Bridge DC Motor Driver 5V to 28V 20-Pin DSO EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE72092RAUMA4
Secondary Manufacturer Part#: TLE72092RAUMA4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 7209-2R is a full H-Bridge, designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions. The H-Bridge is protected against over-temperature and short circuits and has an under voltage lockout for all the supply voltages “VS” (main DC power supply). All malfunctions cause the output stages to go tristate. The device is configurable by the DMS pin. When grounded, the device gives diagnostic information via a simple error flag. When supplied with VCC = 5 V, the device works in SPI mode. In this mode, detailed failure diagnosis is available via the serial interface.

  • Operating supply voltage 5 V to 28 V
  • Typical RDSon = 150 mO for each output transistor (at 25 °C)
  • Continuous DC load current 5 A (TC < 100 °C)
  • Output current limitation at typ. 6.6 A ± 1.1 A
  • Short circuit shut-down for output currents over 8 A
  • Logic- inputs TTL/CMOS-compatible
  • Output switching frequency up to 30 kHz
  • Rise and fall times optimized for 0.5-2 kHz
  • Over-temperature protection
  • Short circuit protection
  • Undervoltage disable function
  • Diagnostic by SPI or Status-Flag (configurable)
  • Enable and Disable inputs
  • PG-DSO-20-37, -65 power package
  • Green Product (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
Tin
30 mA
Surface Mount
2
20
5, 28 V
-40 to 150 °C
125 °C
-40 °C
5 A
20DSO EP
20
15.9 x 11 x 3.25
DSO EP
40 V
5.5 V
H-Bridge DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.62787
1600+
$3.57346
3200+
$3.51901
6400+
$3.46461
12800+
$3.432