TLE7189FXUMA2
MOSFET DRVR 1.5A 6-OUT Hi/Lo Side Non-Inv 48-Pin VQFN EP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TLE7189FXUMA2
Secondary Manufacturer Part#: TLE7189FXUMA2
- RoHS 10 Compliant
- Tariff Charges
The TLE7189F is a driver IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector. It incorporates features like short circuit detection, diagnosis and high output performance and combines it with typical automotive specific requirements like full functionality even at low battery voltages. Its 3 high side and 3 low side output stages are powerful enough to drive MOSFETs with 400nC gate charge with approx. 150ns fall and rise times.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase|Half | ||
| Non-Inverting | ||
| High and Low Side | ||
| TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 230 ns | ||
| 290 ns | ||
| 400 ns | ||
| Surface Mount | ||
| 3 | ||
| 48 | ||
| 3 | ||
| 3 | ||
| 25 MHz | ||
| 110 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 48VQFN EP | ||
| 1.5 A | ||
| 48 | ||
| 9 x 9 x 0.85 | ||
| 0 | ||
| Automotive | ||
| VQFN EP | ||
| 28 V | ||
| 5.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |