PDP SEO Portlet

TLE7183QUXUMA3

MOSFET DRVR 12-OUT Hi/Lo Side 48-Pin TQFP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE7183QUXUMA3
Secondary Manufacturer Part#: TLE7183QUXUMA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE7183QU driver IC is designed to control 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector. It includes features like short circuit detection, 2-bit error diagnosis and high output performance. It meets the typical requirements of automotive applications, e.g. full functionality even at low battery voltages. Its 3 high side and 3 low side output stages are powerful enough to drive MOSFETs with a gate charge of 400 nC with rise and fall times of approximately 150 ns. Typical applications are cooling fan, water pump, electrohydraulic and electric power steering. The TLE7183QU is designed for a 12 V power net. Several options are available for the fixed short circuit detection level.

  • Compatible with very low ohmic normal level input N-Channel MOSFETs
  • Separate input for each MOSFET
  • PWM frequency up to 30kHz
  • Fulfils specification down to 5.5V supply voltage
  • Optimized Electromagnetic Compatibility (EMC)
  • TQFP-48 package with exposed heat slug
  • Control inputs with TTL characteristics
  • Separate source connection for each MOSFET
  • Integrated minimum dead time
  • Shoot through protection
  • Short circuit protection with 5 fixed detection levels available
  • Disable and sleep mode features
  • 2-bit error diagnosis
  • Thermal overload warning for driver IC
  • Integrated overcurrent warning
  • Integrated current sense amplifier
  • 0 to 100% duty cycle
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: