PDP SEO Portlet

TLE6368G2AUMA1

Processor Power Supply 36-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE6368G2AUMA1
Secondary Manufacturer Part#: TLE6368G2AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE6368-G2 is a multi voltage power supply system especially designed for automotive applications using a standard 12V / 24V battery as well as the new 42V powernet. The device is intended to supply 32 bit micro-controller systems which require different supply voltage rails such as 5V, 3.3V and 2.6V. The regulators for external sensors are also provided. The TLE6368-G2 cascades a Buck converter block with a linear regulator and tracker block on a single chip to achieve lowest power dissipation thus being able to power the application even at very high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5V with a minimum current capability of 1.5A. Supplied by this step down converter three low drop linear post-regulators offer 5V, 3.3V, or 2.6V of output voltages depending on the configuration of the device with current capabilities of 800mA, 500mA and 350mA. In addition the inputs of six voltage trackers are connected to the 5.5V bus voltage. Their outputs follow the main 5V linear regulator (Q_LDO1) with high accuracy and are able to drive a current of 17mA each. The trackers can be turned on and off individually by a 16 bit serial peripheral interface (SPI). Through this interface also the status information of each tracker (i.e. short circuit) can be read out. To monitor the output voltage levels of each of the linear regulators three independent undervoltage detection circuits are available which can be used to implement the reset or an early warning function. The supervision of the µC can be managed by the SPItriggered window watchdog. For energy saving reasons while the motor is turned off, the TLE6368-G2 offers a standby mode, where the quiescent current does not exceed 30µA.

  • High efficiency regulator system
  • Wide input voltage range from 5.5V to 60V
  • Stand-by mode with low current consumption
  • Suitable for standard 12V/24V and 42V Power Nets
  • Step down converter as pre-regulator: 5.5V / 1.5A
  • Step down slope control for lowest EME
  • Switching loss minimization
  • Three high current linear post-regulators with selectable output voltages:
    • 5V / 800mA
    • 3.3V or 2.6V / 500mA
    • 3.3V or 2.6V / 350mA
  • Six independent voltage trackers (followers): 5V / 17mA each
  • Stand-by regulator with 1mA current capability
  • Three independent under voltage detection circuits (e.g. reset, early warning) for each linear post-regulator
  • Power on reset functionality
  • Tracker control and diagnosis by SPI
  • All outputs protected against short-circuit
  • Power PG-DSO-36-26 package
  • Green (RoHS compliant) version of TLE6368-G2
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value
DSO
Surface Mount
36
-40 to 150 °C
15.9 x 11 x 3.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.32604