PDP SEO Portlet

TLE6251DSXUMA2

CAN Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, PG-DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE6251DSXUMA2
Secondary Manufacturer Part#: TLE6251DSXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE6251DSXUMA2 is a high speed CAN-transceiver with bus wake-up in a PG-DSO-8 package for high speed differential mode data transmission (up to 1Mbaud) and reception in automotive and industrial applications. It works as an interface between the CAN protocol controller and the physical bus lines compatible to ISO/DIS 11898. As a successor to the first generation of HS CAN (TLE6250), the TLE6251DS is designed to provide an excellent passive behaviour when the transceiver is switched off (mixed networks, terminal 15/30 applications) and a remote wake-up capability via CAN bus in low power mode. This supports networks with partially un-powered nodes. The TLE6251DS has two operation modes, the normal and the stand-by mode. These modes can be chosen by the STB pin. If the TLE6251DS is in stand-by mode and a message on the bus is detected, the TLE6251DS changes the level at the RxD pin corresponding to the bus signal (wake-up flag).

  • Designed to withstand severe conditions of automotive and support 12 and 24V applications
  • No BUS load in stand-by mode
  • Low power mode with remote wake-up via CAN bus
  • Wide common mode range for electromagnetic immunity (EMI)
  • Digital inputs compatible to 3.3 and 5V logic devices
  • CAN short circuit proof to ground, battery and VCC
  • Split termination to stabilize the recessive level
  • Overtemperature protection
  • Protected against automotive transients
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value
8DSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.15587
5000+
$1.13856
10000+
$1.12118
20000+
$1.10385
40000+
$1.08648