PDP SEO Portlet

TLE62513GXUMA2

CAN High Speed Transceiver 1Mbps Normal/Sleep/Standby 5.5V to 18V 14-Pin SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE62513GXUMA2
Secondary Manufacturer Part#: TLE62513GXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As a successor of the TLE6251G, the TLE6251-3G is designed to provide an excellent passive behavior in Power Down . This feature makes the TLE6251-3G extremely suitable for mixed power supply HS-CAN networks. The TLE6251-3G provides different operation modes with a very low quiescent current in Sleep mode. Based on the high symmetry of the CANH and CANL signals, the TLE6251-3G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE6251-3G is integrated in a RoHS compliant PG-DSO-14 package and fulfills or exceeds the requirements of the ISO11898-5. The TLE6251G and the TLE6251-3G are fully pin compatible and function compatible. Based on the Infineon Smart Power Technology SPT®, the TLE6251-3G provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE6251-3G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
1 Mbps
Surface Mount
MSL 2A - 4 weeks
1
80 mA
5 V
-40 to 150 °C
14SOIC
14
Normal|Sleep|Standby
8.75 x 4 x 1.5 mm
Automotive
ISO 11898-5|IEC 61000-4-2
SOIC
High Speed CAN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5556
5000+
$1.53231
10000+
$1.50892
20000+
$1.4856
40000+
$1.46221