PDP SEO Portlet

TLE6250GXUMA1

CAN 1MBd Standby 5V 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE6250GXUMA1
Secondary Manufacturer Part#: TLE6250GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS CAN-transceiver family TLE6250 (TLE6250G and TLE6250GV33) are monolithic integrated circuits that are available as bare die as well as in a PG-DSO-8 package. The ICs are optimized for high speed differential mode data transmission in automotive and industrial applications and they are compatible to ISO/DIS 11898. They work as an interface between the CAN protocol controller and the physical differential bus in both, 12 V and 24 V systems. The ICs are based on the Smart Power Technology SPT which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The TLE6250G is designed to withstand the severe conditions of automotive applications and provides excellent EMC performance.

  • CAN data transmission rate up to 1 MBaud
  • Receive-only Mode and Stand-by Mode
  • Suitable for 12 V and 24 V applications
  • Excellent EMC performance (very high immunity and very low emission)
  • Version for 5 V and 3.3 V microcontrollers
  • Bus pins are short circuit proof to ground and battery voltage
  • Overtemperature protection
  • Very wide temperature range (-40 °C up to 150 °C)
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    Transceiver
    Matte Tin
    260
    1 MBd
    Surface Mount
    1
    70 mA
    1.8 V
    -40 to 150 °C
    8DSO
    8
    Standby
    5 x 4 x 1.45 mm
    ISO/DIS 11898
    DSO

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: