PDP SEO Portlet

TLE5501E0001XUMA1

Tunnelling Magneto Resistance (TMR), 2.7V to 5.5V Supply, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5501E0001XUMA1
Secondary Manufacturer Part#: 75AC2534
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5501E0001XUMA1 is a 360° TMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with Tunnelling Magneto Resistance (TMR) elements. These raw signals (sine and cosine) are provided as a differential output signal and can directly be further processed within a micro controller. The large output voltage of the bridge renders any further signal amplification unnecessary. TLE5501 E0001 has one VDD pin and is pin-compatible with the GMR-based TLE5009. This option offers a easy change to the TLE5501. The only difference to TLE5009 is the pin 5, which is not used in TLE5501 and provides a temperature and diagnosis function in TLE5009. The TLE5501 TMR-based angle sensor is designed for angular position sensing in automotive applications with focus on steering angle sensor and BLDC motor commutation.

  • Tunnelling Magneto Resistance (TMR)-based principle
  • Large output signals of up to 0.37V/V for direct micro controller connection
  • Discrete bridge with differential sine and cosine output
  • Ratiometric output signals
  • Automotive qualified AEC-Q100, grade 0: TA = -40°C to 150°C (ambient temperature)
  • ESD is greater than 4KV (HBM)
  • Available in 8 in SOIC package

Technical Attributes

Find Similar Parts

Description Value
100
20
8
150 °C
-40 °C
TLE5501 Series
AEC-Q100
PG-DSO
Angular
5.5
2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 319 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.83
10+
$1.56
25+
$1.46
50+
$1.39
100+
$1.34
250+
$1.28
500+
$1.23