PDP SEO Portlet

TLE5309DE2211XUMA1

Angle Sensor, Magnetoresistive, 5V, 2-Axis, 360°, Analog Output, 16-Pin TDSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5309DE2211XUMA1
Secondary Manufacturer Part#: TLE5309DE2211XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5309DE2211XUMA1 is a 5.0V, dual die, AMR (bottom) and GMR (top) with TCO. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Magneto Resistive (MR) elements. The sensor provides analogue sine and cosine output voltages that describe the magnetic angle in a range of 0 to 360° (GMR sensor) respectively. It is a dual die combination with a Giant Magneto Resistance (GMR) sensor for a full 360° angle range. The differential MR bridge signals are independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analogue output is designed for differential or single-ended applications and an internal temperature compensation is applied for higher accuracy. Potential applications include BLDC motors, pedals and rotary switches, steering angle sensing, and valve or flap position sensing.

  • Separate supply pins for top and bottom sensor, low current consumption and quick start up
  • Output amplitude optimized for circuits with 3.3V or 5V supply voltage
  • Immune to airgap variations due to MR based sensing principle, automotive qualified Q100
  • Pre-amplified output signals for differential or single-ended applications
  • High accuracy typically 0.1° overall angle error for AMR sensor
  • Supply voltage GMR range from 3.0 to 3.6V (E1200, E1210, E1211, E5201, -40°C TA 125°C)
  • Rotation speed is 30,000rpm max (-40°C TA 125°C)
  • Supply current GMR is 7mA typ (without load on output pins, -40°C TA 125°C)
  • Temperature coefficient of VDIAG is 0.4%/K typ (-40°C TA 125°C)
  • PG-TDSO-16 package, ambient temperature range from -40 to 140°C

Technical Attributes

Find Similar Parts

Description Value
60
24
16
125 °C
-40 °C
TLE5309D Series
AEC-Q100
PG-TDSO
Angular
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.38731
5000+
$4.21637
10000+
$4.04544
20000+
$3.8745
40000+
$3.80328