TLE5046ICPWM2ER100HALA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 | ||
| -25 | ||
| 2 | ||
| 190 °C | ||
| -40 °C | ||
| I2C | ||
| TLE5046iC Series | ||
| AEC-Q100 | ||
| SSO | ||
| iGMR | ||
| 20 | ||
| 5.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |