PDP SEO Portlet

TLE5041PLUSCAAMA1

Wheel Speed Sensor 2-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5041PLUSCAAMA1
Secondary Manufacturer Part#: TLE5041PLUSCAAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5041PLUSCAAMA1 is an iGMR based wheel speed sensor. It is designed for sophisticated vehicle control systems. The rotational speed is sensed accurately, enabling the sensor to be used as a component of indirect tire pressure monitoring systems. It is based on integrated giant magneto resistive (GMR) elements sensitive to the direction of a magnetic field. Excellent repeatability and sensitivity are specified over a wide temperature range. To meet harsh automotive requirements, robustness to electrostatic discharge (ESD) and electromagnetic compatibility (EMC) has been maximized. State-of-the-art BiCMOS technology is used for monolithic integration of sensing elements and signal conditioning circuitry, thus requiring no external components.

  • Low jitter, high sensitivity, wide air-gap performance
  • Immunity against external magnetic disturbances, AEC qualified
  • 2mm sensing iGMR element pitch for use with magnetic encoder wheels
  • Differential front end highly immune to disturbing fields
  • Two-wire current interface, monolithic integration on a single die
  • No external components required, insensitive to mechanical stress
  • Supply voltage range from 4.5 to 20V
  • Supply voltage modulation is 6Vpp max (VDD = 13V, 0 fmod 150KHz)
  • Differential magnetic induction range from -150 to 150mT (TJ = 25°C)
  • PG-SSO-2-53 package, wide junction temperature range from -40°C to 170°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: