PDP SEO Portlet

TLE5014P16DXUMA1

Giant Magneto Resistance Sensor (GMR), Angle Sensor, 4.2V to 5.5V Supply, TSOP-16

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5014P16DXUMA1
Secondary Manufacturer Part#: TLE5014P16DXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5014P16DXUMA1 is a GMR-based angle sensor is designed for angular position sensing in automotive applications with focus on steering angle sensor.

  • PWM interface, ESD: 4KV (HBM) on VDD and output pin
  • Giant Magneto Resistance (GMR)-based principle
  • Integrated magnetic field sensing for angle measurement, 360° angle measurement
  • High voltage and reverse polarity capability
  • EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
  • 12bit representation of absolute angle value on output, max 1° angle error over lifetime and temp
  • Developed according to ISO26262 with process complying to ASIL-D
  • Internal safety mechanisms with a SPFM 97%, interfaces: PWM, SPC, SENT (based on SAE J2716-2010)
  • 32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
  • PG-TDSO-16 package

Technical Attributes

Find Similar Parts

Description Value
80
25
16
125 °C
-40 °C
PWM
TLE5014 Series
PG-TDSO
Angular
26
-18

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$5.47786