TLE5012BE9000MS2GOTOBO1
Evaluation Board, TLE5012B, Magnetoresistive Angle Measurement
Click image to enlarge
Manufacturer:Infineon
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: TLE5012BE9000MS2GOTOBO1
Secondary Manufacturer Part#: TLE5012BE9000MS2GOTOBO1
- RoHS 10 Compliant
- Tariff Charges
TLE5012BE9000MS2GOTOBO1 is a XENSIV(TM) - TLE5012B E9000 sensor 2GO kit, automotive predefined variant with SSC & SPC communication protocols. Infineon´s XENSIV™ TLx5012B magnetic angle sensor 2GO kit is a budget-priced entry level evaluation kit equipped with a TLE5012B /TLI5012B digital GMR angle sensor interfaced with an XMC1100 Infineon Microcontroller based on ARM Cortex M0 CPU.
- TLE5012B / TLI5012B GMR digital angle sensor onboard
- XMC1100 onboard (ARM cortex M0 based)
- On-board debugger (J-Link lite implemented on XMC4200 MCU) allows write your own application in Dave
- Power over USB (Micro USB), ESD and reverse current protection
- Free graphical user interface available to download
- The kit is compatible with the angle rotate knob
- Easy integration in your own prototype with the break-away sensor PCB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensors and Transducers Tools | ||
| No | ||
| No | ||
| USB | ||
| Evaluation Board | ||
| Micro USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |