PDP SEO Portlet

TLE5012BE5020XUMA1

Magnetoresistive Sensor, GMR, Angle, 3 V to 5.5 V, -40 °C to 150 °C, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5012BE5020XUMA1
Secondary Manufacturer Part#: TLE5012BE5020XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5012BE5020XUMA1 is a GMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance elements. This raw signal is digitally processed internally to calculate the angle orientation of the magnetic field. It is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where this value can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime can be improved by enabling an optional internal autocalibration algorithm. Qualified for automotive applications. Product validation according to AEC-Q100. Potential applications includes electrical commutated motor, rotary switches, steering angle measurements, and general angular sensing.

  • Giant magneto resistance (GMR)-based principle
  • Integrated magnetic field sensing for angle measurement
  • Two separate highly accurate single bit SD-ADC
  • 16 bit representation of sine / cosine values on the interface
  • Bi-directional SSC Interface up to 8Mbit/s
  • Supports safety integrity level with diagnostic functions and status information
  • Output pins can be configured (programmed or pre-configured) as push-pull or open-drain
  • Test vectors switchable to ADC input (activated via SSC interface)
  • Built-in self-test (BIST) routines for ISM, CORDIC, CCU, ADCs run at start-up
  • PG-DSO-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
50
30
8
150 °C
-40 °C
HSM, IIF, PWM, SPC, SPI
TLE5012B Series
AEC-Q100
PG-DSO
Angle Sensor
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.15371
5000+
$2.0373
10000+
$1.98368
20000+
$1.93282
40000+
$1.8845