TLE5012BE5000XUMA1
Magnetoresistive Sensor 8-Pin DSO T/R
- RoHS 10 Compliant
- Tariff Charges
The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. Highly precise angle values are determined over a wide temperature range and a long lifetime using an internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The absolute angle value and other values are transmitted via SSC or via a Pulse-Width-Modulation (PWM) Protocol. The sine and cosine raw values can also be read out. These raw signals are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 | ||
| 30 | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| HSM, IIF, PWM, SPC, SPI | ||
| TLE5012B Series | ||
| AEC-Q100 | ||
| DSO | ||
| GMR-Based Angle Sensor | ||
| 5.5 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |