PDP SEO Portlet

TLE5012BE3005FUMA1

Magnetoresistive Sensor 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5012BE3005FUMA1
Secondary Manufacturer Part#: TLE5012BE3005FUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. Highly precise angle values are determined over a wide temperature range and a long lifetime using an internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The absolute angle value and other values are transmitted via SSC or via a Pulse-Width-Modulation (PWM) Protocol. The sine and cosine raw values can also be read out. These raw signals are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Online diagnostic functions are provided to ensure reliable operation.

  • Giant Magneto Resistance (GMR)-based principle
  • Integrated magnetic field sensing for angle measurement
  • Full calibrated 0 - 360° angle measurement with revolution counter and angle speed measurement
  • Two separate highly accurate single bit SD-ADC
  • 15 bit representation of absolute angle value on the output (resolution of 0.01°)
  • 16 bit representation of sine / cosine values on the interface
  • Max. 1.0° angle error over lifetime and temperature-range with activated auto-calibration
  • Bi-directional SSC Interface up to 8Mbit/s
  • Supports Safety Integrity Level (SIL) with diagnostic functions and status information
  • Interfaces: SSC, PWM, Incremental Interface (IIF), Hall Switch Mode (HSM), Short PWM Code (SPC)
  • 0.25 µm CMOS technology
  • Automotive qualified: -40°C to 150°C (junction temperature)
  • ESD > 4kV (HBM)
  • RoHS compliant (Pb-free package)
  • Technical Attributes

    Find Similar Parts

    Description Value
    70
    30
    8
    150 °C
    -40 °C
    HSM, IIF, PWM, SPC, SPI
    TLE5012B Series
    AEC-Q100
    DSO
    GMR, Angular
    5.5
    3

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: