PDP SEO Portlet

TLE5012BE1000XUMA1

Angle Sensor, 3 V to 5.5 V supply, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5012BE1000XUMA1
Secondary Manufacturer Part#: TLE5012BE1000XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5012BE1000XUMA1 is a GMR-based 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up, the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. The TLE5012B GMR-based angle sensor is designed for angular position sensing in automotive applications such as electrical commutated motors (e.g. used in Electric Power Steering (EPS)), rotary switches, steering angle measurements, and general angular sensing.

  • Integrated magnetic field sensing for angle measurement, AEC qualified
  • 360° angle measurement with revolution counter and angle speed measurement
  • Two separate highly accurate single bit SD-ADC
  • 15bit representation of absolute angle value on the output (resolution of 0.01°)
  • 16bit representation of sine / cosine values on the interface
  • Max. 1.0° angle error over lifetime and temperature-range with activated auto-calibration
  • Bi-directional SSC interface up to 8Mbit/s, ESD 4kV (HBM)
  • Supports safety integrity level (SIL) with diagnostic functions and status information
  • Output pins can be configured (programmed or pre-configured) as push-pull or open-drain
  • PG-DSO-8 package, automotive qualified range from -40°C to 150°C (junction temperature)

Technical Attributes

Find Similar Parts

Description Value
70 mT
30 mT
8
150 °C
-40 °C
IIF, SPI
TLE5012B Series
AEC-Q100
DSO
GMR
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.01013