PDP SEO Portlet

TLE5012BE1000FUMA1

Magnetoresistive Sensor 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5012BE1000FUMA1
Secondary Manufacturer Part#: TLE5012BE1000FUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE5012B E1000 is a 360° Angle Sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime can be improved by enabling an optional internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The sensor configuration is stored in registers, which are accessible by the SSC interface.

  • Integrated magnetic field sensing for angle measurement
  • 360° angle measurement with revolution counter and angle speed measurement
  • Two separate highly accurate single bit SD-ADC
  • 15-bit Representation of absolute angle value on the output (resolution of 0.01°)
  • 16-bit Representation of sine/cosine values on the interface
  • Maximum 1.0° Angle error over lifetime and temperature-range with activated auto-calibration
  • Bi-directional SSC Interface up to 8Mbps
  • Supports Safety Integrity Level (SIL) with diagnostic functions and status information
  • Interfaces - SSC, PWM, incremental interface (IIF), hall switch mode (HSM)
  • Output pins can be configured (programmed or pre-configured) as push-pull or open-drain

Technical Attributes

Find Similar Parts

Description Value
70
30
8
150 °C
-40 °C
HSM, IIF, PWM, SPC, SPI
TLE5012B Series
AEC-Q100
DSO
GMR, Angular
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: