PDP SEO Portlet

TLE5012BDE1200XUMA1

Magnetoresistive Sensor, GMR, 25 mT to 70 mT, 4.5 V to 5.5 V, TDSO, 16 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5012BDE1200XUMA1
Secondary Manufacturer Part#: TLE5012BDE1200XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5012BDE1200XUMA1 is a GMR-based angle sensor for automotive applications. The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime can be improved by enabling an optional internal autocalibration algorithm. Data communications are accomplished with a bi-directional SSC that is SPI-compatible. The sensor configuration is stored in registers, which are accessible by the SSC interface.

  • Integrated magnetic field sensing for angle measurement
  • Two separate highly accurate single bit SD-ADC
  • 15bit representation of absolute angle value on the output (resolution of 0.01°)
  • 16bit representation of sine/cosine values on the interface
  • Bi-directional SSC Interface up to 8Mbit/s
  • Supports Safety Integrity Level (SIL) with diagnostic functions and status information
  • Output pins can be configured (programmed or pre-configured) as push-pull or open-drain
  • 0.25μm CMOS technology, ESD greater than 4kV (HBM)
  • Automotive qualified: -40°C to 150°C (junction temperature)
  • Available in 16 pin TSOP package

Technical Attributes

Find Similar Parts

Description Value
70 mT
25 mT
16
125 °C
-40 °C
IIF, SPI
TLE5012BD Series
AEC-Q100
TDSO
GMR
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.66716
5000+
$3.5943
10000+
$3.54269
20000+
$3.49254
40000+
$3.39212