PDP SEO Portlet

TLE5009E2010FUMA1

Magnetoresistive Sensor 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5009E2010FUMA1
Secondary Manufacturer Part#: TLE5009E2010FUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5009E2010FUMA1 is a GMR-based angular sensor in a 8 pin SOIC package. It is an angle sensor with analogue outputs. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. It provides analogue sine and cosine output voltages that describe the magnet angle in a range of 0 to 360°. The differential GMR bridge signals are temperature compensated and independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analogue output is designed for differential applications.

  • 3V to 5.5V operating supply voltage
  • Low current consumption and very quick start up
  • Overvoltage detection
  • 360° contactless angle measurement
  • Output amplitude optimized for circuits with 3.3V or 5V supply (type -E10x0 or -E20x0 respectively)
  • Immune to airgap variations due to GMR based sensing principle
  • High accuracy typically 0.6° overall angle error
  • AEC-Q100 automotive qualified
  • Intended for use in circuits with 5V supply
  • Improved angular accuracy achieved by production trimming at two temperatures

Technical Attributes

Find Similar Parts

Description Value
50
24
8
150 °C
-40 °C
TLE5009 Series
AEC-Q100
DSO
Angular
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.55278
5000+
$1.49228
10000+
$1.43179
20000+
$1.37129
40000+
$1.34608