PDP SEO Portlet

TLE5009E2000FUMA1

Magnetoresistive Sensor 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5009E2000FUMA1
Secondary Manufacturer Part#: TLE5009E2000FUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE5009 is an angle sensor with analog outputs. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. It provides analog sine and cosine output voltages that describe the magnet angle in a range of 0 to 360°. The differential GMR bridge signals are temperature compensated and independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analog output is designed for differential applications. The output voltages are designed to use the dynamic range of an A/D-converter using the same supply as the sensor as voltage reference. Product type TLE5009-E2000 and TLE5009-E2010 are intended for use in circuits with 5 Volts supply. Product types TLE5009-E1000 and TLE5009-E1010 are intended for use in 3.3V applications. Product types TLE5009-E2010 and TLE5009-E1010 have improved angular accuracy achieved by production trimming at two temperatures.

  • 3V to 5.5V operating supply voltage
  • Low current consumption and very quick start up
  • Overvoltage detection
  • 360° contactless angle measurement
  • Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
  • Immune to air gap variations due to GMR based sensing principle
  • Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)
  • High accuracy typically 0.6° overall angle error
  • AEC-Q100 automotive qualified
  • Green package with lead-free (Pb-free) plating
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.37386
    5000+
    $1.2996
    10000+
    $1.2654
    20000+
    $1.23295
    40000+
    $1.20212