PDP SEO Portlet

TLE5009E1010FUMA1

GMR Angle Sensor, Analog Outputs, AEC-Q100, 3 V to 3.6 V, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE5009E1010FUMA1
Secondary Manufacturer Part#: TLE5009E1010FUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE5009E1010FUMA1 is an angle sensor with analogue outputs. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. It provides analogue sine and cosine output voltages that describe the magnet angle in a range of 0 to 360°. The differential GMR bridge signals are temperature-compensated and independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analogue output is designed for differential applications. The output voltages are designed to use the dynamic range of an A/D converter using the same supply as the sensor as a voltage reference.

  • Low current consumption and very quick start up
  • Overvoltage detection, 360° contactless angle measurement
  • Output amplitude optimized for circuits with 3.3V or 5V supply voltage
  • Immune to airgap variations due to GMR based sensing principle
  • Output amplitude constant over a wide temperature range from -40°C to 150°C
  • High accuracy typically 0.6° overall angle error, AEC-Q100 automotive qualified
  • Supply voltage range from 4.5 to 20V (-40°C to 150°C)
  • Output current is 0.5mA max (COS-N; COS-P; SIN-N; SIN-P, -40°C to 150°C)
  • Rotation speed is 30000rpm max (-40°C to 150°C)
  • PG-DSO-8 package

Technical Attributes

Find Similar Parts

Description Value
50
24
8
150 °C
-40 °C
TLE5009 Series
AEC-Q100
DSO
Angular
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.97914
5000+
$1.87216
10000+
$1.8229
20000+
$1.77615
40000+
$1.73175