PDP SEO Portlet

TLE49SRS8XUMA1

Hall Effect Sensor, Angular, 4.5 V to 5.5 V, 8 Pins, TDSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49SRS8XUMA1
Secondary Manufacturer Part#: TLE49SRS8XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49SRS8XUMA1 is a stray field robust angle sensor based on hall technology for measuring absolute angular position in the range from 0° to 360°. This sensor provides digital output interfaces. Spatially separated hall cells, which enable a stray field robust measurement of the magnetic field, and signal conditioning circuits are implemented on the integrated circuit (IC). This sensor supports SENT interface and is developed according to ISO 26262 as a safety element out of context. Potential applications include chassis height sensor, pedal position sensor, throttle position sensor, steering angle sensor, wiper position sensor.

  • Intrinsic stray field robustness, differential Hall based angle sensor, 360° angle measurement
  • 360° angle speed information, AEC qualified
  • High voltage and reverse polarity capability, SPC frame holder mechanism
  • 14 bit over 360° representation of absolute angle value on the output
  • EEPROM for storage of configuration (e.g. zero angle) and customer-specific ID
  • ISO 26262 safety element out of context for safety requirements up to ASIL C(D)
  • Look-up table to correct for systematic angle errors (e.g. magnetic circuit)
  • Single-wire SICI programming interface on output pin
  • Operating ambient temperature range from -40°C to 125°C
  • TDSO-8 package

Technical Attributes

Find Similar Parts

Description Value
8
125 °C
-40 °C
XENSIV Series
AEC-Q100
TDSO
Angular
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.26622
5000+
$2.24694
10000+
$2.20836
20000+
$2.16979
40000+
$2.13121