PDP SEO Portlet

TLE4998P3CHAMA1

Hall Effect Sensor 5mA Unipolar/Bipolar 5V 3-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4998P3CHAMA1
Secondary Manufacturer Part#: TLE4998P3CHAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The linear Hall IC TLE4998P3C has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. Two capacitors are integrated on the lead frame, making this sensor especially suitable for demanding EMC requirements .The sensor provides a digital PWM signal, which is ideally suited for direct decoding by any unit measuring a duty cycle of a rectangular signal (usually a timer/capture unit in a microcontroller). The output stage is an open-drain driver pulling the output pad to low only. Therefore, the high level must be obtained by an external pull-up resistor. This output type has the advantage that the receiver may use even a lower supply voltage (e.g. 3.3 V). In this case, the pull-up resistor must be connected to the given receiver supply.The IC is produced in BiCMOS technology with high voltage capability, also providing reverse polarity protection. Digital signal processing, using a 16-bit DSP architecture together with digital temperature compensation, guarantees excellent long-time stability as compared to analog compensation methods. While the overall resolution is 16 bits, some internal stages work with resolutions up to 20 bits. The PWM output frequency can be selected within the range of 122 Hz up to 1953 Hz.

  • PWM open-drain output signal
  • 20-bit Digital Signal Processing
  • Digital temperature compensation
  • 12-bit overall resolution
  • Operates within automotive temperature range
  • Low drift of output signal over temperature and lifetime
  • Programmable parameters stored in EEPROM with single bit error correction
    • PWM output frequency
    • Magnetic range and magnetic sensitivity (gain), polarity of the output slope
    • Offset
    • Bandwidth
    • Clamping levels
    • Customer temperature compensation coefficients
    • Memory lock
  • Re-programmable until memory lock
  • Supply voltage 4.5 - 5.5 V (4.1 - 16 V extended range)
  • Operation between -200 mT and +200 mT within three ranges
  • Reverse-polarity and overvoltage protection for all pins
  • Output short-circuit protection
  • On-board diagnostics (overvoltage, EEPROM error)
  • Digital readout of the magnetic field and internal

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.49711
3000+
$2.39982
6000+
$2.30253
12000+
$2.20524
24000+
$2.1647