PDP SEO Portlet

TLE4997A8DXUMA1

TLE499x linear Hall ICs highly accurate angular and linear position detection and current measurement

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4997A8DXUMA1
Secondary Manufacturer Part#: TLE4997A8DXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.5 to 5.5V supply voltage, 7.5mA supply current
  • Analog ratiometric output interface, 12bit overall resolution
  • Operating automotive temperature range -40°C to 125°C
  • 20-bit digital signal processing (DSP), digital temperatur

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.55293
5000+
$3.41451
10000+
$3.27608
20000+
$3.13766
40000+
$3.07998