PDP SEO Portlet

TLE4997A8DE0300XUMA1

Hall Effect Sensor 30mA Unipolar/Bipolar 5V 8-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4997A8DE0300XUMA1
Secondary Manufacturer Part#: TLE4997A8DE0300XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The linear Hall IC TLE4997A8D Grade1 has been designed specifically to meet the requirements of highly accurate angle and position detection, as well as for current measurement applications. The The sensor provides a radiometric analog output voltage, which is ideally suited to Analog-to-Digital (A/D) conversion with the supply voltage as a reference. The IC is produced in BiCMOS technology with high voltage capability and also provides reverse polarity protection. Digital signal processing using a 16-bit DSP architecture together with digital temperature and analog stress compensation guarantees excellent stability over the whole temperature range and life time. The minimum overall resolution is 12 bits. Nevertheless, some internal stages work with resolutions up to 20 bits.

  • The TLE4997A8D Grade1 provides an integration of two individual programmable Linear Hall sensor IC’s with ratiometric analog output signal in one package.
  • 20-bit Digital Signal Processing (DSP)
  • Digital temperature compensation
  • 12-bit overall resolution
  • Operating automotive temperature range -40°C to 125°C
  • Low drift of output signal over temperature and lifetime
  • Programmable parameters stored in EEPROM with single-bit error correction
    • Magnetic range and sensitivity (gain), polarity of the output slope
    • Offset
    • Bandwidth
    • Clamping levels
    • Customer temperature compensation coefficients for all common magnets
    • Memory lock
  • Re-programmable until memory lock
  • Supply voltage 4.5-5.5 V (4-7 V extended range)
  • Operation between -200 mT and +200 mT within three ranges
  • Reverse-polarity and overvoltage protection for all pins
  • Output short-circuit pro

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.55293
5000+
$3.41451
10000+
$3.27608
15000+
$3.13766
20000+
$3.07998