PDP SEO Portlet

TLE4984CHTE6747HAMA1

Hall Effect Sensor 3-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4984CHTE6747HAMA1
Secondary Manufacturer Part#: TLE4984CHTE6747HAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4984C is an active Hall sensor ideally suited for camshaft applications in automotive. Its basic function is to map either a tooth or a notch of a gear or magnet wheel into a unique electrical output state. The magnetic switching points have thereby a high accuracy paired with an excellent stability due to the innovative chopped Hall technology used for this sensor. The implemented electrical trimming option for post-fabrication trimming sets the sensor’s switching points. This ensures its true power on capability even in the case of production spreads such as different magnetic configurations or misalignment. The programmability of the sensor includes also the option to adjust the temperature coefficients to the application needs. Additional, a self-calibration module has been implemented to achieve optimum accuracy during normal running operation. The self calibration adjusts the offsets and is well suited to cope with symmetrical and asymmetrical target wheels. The TLE4984C comes in a three-pin package for the supply voltage and an open drain output. The package has two integrated capacitors for enhanced EMC micro break performance.

  • True Power On functionality (TPO)
  • Programmable switching points
  • Programmable temperature coefficient of back-bias magnet
  • Single chip solution
  • PG-SSO-3 package
  • Twist-Independent Mounting (TIM) for larger fabrication tolerances
  • Advanced performance by dynamic self-calibrating principle
  • High accuracy and high stability of the magnetic switching points
  • High resistance to mechanical stress
  • Digital output signal (voltage interface)
  • Short-circuit protection
  • Enhanced ESD performance
  • Module styled package with two integrated capacitors for micro cuts in power supply and enhanced EMC performance, 47nF between VS and GND, 4.7nF between Vq and GND, 40°C to 150°C
  • Automotive qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $2.78278
    3000+
    $2.67436
    6000+
    $2.56594
    9000+
    $2.45752
    12000+
    $2.41234