PDP SEO Portlet

TLE4983CHTNE6747HAMA1

Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V 3-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4983CHTNE6747HAMA1
Secondary Manufacturer Part#: TLE4983CHTNE6747HAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4983C is an active Hall sensor ideally suited for camshaft applications. Its basic function is to map either a tooth or a notch into a unique electrical output state. It has an electrical trimming option for post-fabrication trimming in order to achieve true power on capability even in the case of production spreads such as different magnetic configurations or misalignment. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. It comes in a three-pin package for the supply voltage and an open drain output.

  • TPO True Power On functionality
  • Increased BTPO range
  • Mono-cell chopped Hall system
  • TIM Twisted Independent Mounting
  • Dynamic self-calibrating algorithm
  • End-of-line programmable switching points
  • TC of back-bias magnet programmable
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress
  • Digital output signal (voltage interface)
  • Short-circuit protection
  • Module style package with two 4.7/47 nF integrated capacitors
  • Package: PG-SSO-3-91 with nickel plating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.32529
3000+
$2.1996
6000+
$2.14171
12000+
$2.0868
24000+
$2.03462