PDP SEO Portlet

TLE4983CHTE6747HAMA1

Hall Effect Sensor 5V/9V/12V/15V 3-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4983CHTE6747HAMA1
Secondary Manufacturer Part#: TLE4983CHTE6747HAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4983C is an active Hall sensor ideally suited for camshaft applications in automotive. Its basic function is to map either a tooth or a notch of a gear or magnet wheel into a unique electrical output state. The magnetic switching points have thereby a high accuracy paired with an excellent stability due to the innovative chopped Hall technology used for this sensor. The implemented electrical trimming option for post-fabrication trimming sets the sensor’s switching points. This ensures its true power on capability even in the case of production spreads such as different magnetic configurations or misalignment. The programmability of the sensor includes also the option to adjust the temperature coefficients to the application needs. Additional, a self-calibration module has been implemented to achieve optimum accuracy during normal running operation. The self calibration adjusts the offsets and is well suited to cope with symmetrical and asymmetrical target wheels. The TLE4983C comes in a three-pin package for the supply voltage and an open drain output. The package has two integrated capacitors for enhanced EMC micro break performance.

  • TPO True Power On functionality
  • Increased BTPO range
  • Mono-cell chopped Hall system
  • TIM Twisted Independent Mounting
  • Dynamic self-calibrating algorithm
  • End-of-line programmable switching points
  • TC of back-bias magnet programmable
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress
  • Digital output signal (voltage interface)
  • Short-circuit protection
  • Module style package with two 4.7/47 nF integrated capacitors
  • Package: PG-SSO-3-91 with nickel plating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.78278
3000+
$2.67436
6000+
$2.56594
9000+
$2.45752
12000+
$2.41234