PDP SEO Portlet

TLE49762KHTSA1

Hall Effect Switch, 3 V, 24 V

Manufacturer:Infineon
Product Category: ICs, Hall Effect Switches & Latches
Avnet Manufacturer Part #: TLE49762KHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49762KHTSA1 is an AEC-qualified hall effect switch with the current interface. It is a high precision unipolar hall switch with two-wire, 6mA/14mA current interface. A chopped measurement principle provides high stability switching thresholds for operating temperatures between -40°C and 150°C. Target application sensor targets all applications where a high-precision unipolar magnetic switch is required (e.g. position sensing). Due to the current interface, the number of wires required in the application is minimized thus saving costs and increasing reliability. This is especially helpful in all applications where the microcontroller is not on the same PCB as the Hall switch but at some distance.

  • 3.0V to 26V supply voltage operation
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by active error compensation
  • Reverse battery protection (-18V), superior temperature stability
  • Peak temperatures up to 195°C without damage
  • Low jitter (typ. 1µs), high ESD performance (± 8kV HBM)
  • Digital output signal with current modulation 6 / 14mA
  • Unipolar version
  • SMD SC59 package

Technical Attributes

Find Similar Parts

Description Value
null
Current, Digital
-40 °C
0.0027 T
0.0045 T
3 V
18 V
null
null
150 °C
null
0.0018 %
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.3072
3000+
$0.3072
6000+
$0.30259
12000+
$0.29798
24000+
$0.29338
48000+
$0.28876
SubTotal:
$921.60