TLE4973RE35S5S0001XUMA1
Current Sensor IC, Hall Effect, Open Loop, Unidirectional, Bidirectional, 1 kA, 4.5 V to 5.5 V, 6 Pins, VSON-EP
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: TLE4973RE35S5S0001XUMA1
Secondary Manufacturer Part#: TLE4973RE35S5S0001XUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% | ||
| Unidirectional, Bidirectional | ||
| Hall Effect, Open Loop | ||
| AC / DC | ||
| 6 | ||
| 150 °C | ||
| -40 °C | ||
| Analog | ||
| 1 kA | ||
| XENSIV Series | ||
| AEC-Q100 | ||
| VSON-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |