PDP SEO Portlet

TLE4973R075T5S0010XUMA1

Current Sensor, Hall Effect, Unidirectional, Bidirectional, ± 1.5%, TISON, 8 Pins

Manufacturer:Infineon
Product Category: ICs, Sensor ICs, Current Sensor ICs
Avnet Manufacturer Part #: TLE4973R075T5S0010XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4973R075T5S0010XUMA1 is a XENSIV™ high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and fast over-current detection output. Negative effects (saturation, hysteresis) known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications. User-programmable parameters such as OCD thresholds and sensitivity settings are stored in an embedded EEPROM. Device configuration can be performed in-situ through a one-wire UART-based interface called digital control diagnostic interface. It is used in applications such as general-purpose electrical drives, chargers and on-board chargers, PV inverters, smart circuit breakers and uninterruptible power supply (UPS), over-load and over-current detection, current monitoring and power supplies.

  • 5V supply voltage, radiometric single-ended analogue output
  • Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
  • Very low sensitivity error over temperature and lifetime
  • Excellent stability of offset over temperature and lifetime
  • Differential sensor principle ensures superior magnetic stray field suppression
  • High bandwidth provides fast response time and low phase delay
  • EEPROM with integrated charge-pump for in-system programming and end-of-line calibration
  • Pre-calibrated over temperature with possibility of in-system end-of-line calibration
  • AEC-Q100, Grade 1, UL 1577 certified
  • Storage temperature range from -40°C to 125°C, PG-TISON-8-6 package

Technical Attributes

Find Similar Parts

Description Value
null
Bidirectional
null
null
8 Pins
125 °C
-40 °C
null
null
null
null
null
Surface Mount
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.69311
2500+
$2.69311
5000+
$2.67009
10000+
$2.63211
20000+
$2.59413
40000+
$2.55615
SubTotal:
$6,732.77