PDP SEO Portlet

TLE4973A025T5S0001XUMA1

Current Sensor, Hall Effect, Unidirectional, Bidirectional, ± 1.5%, TISON, 8 Pins

Manufacturer:Infineon
Product Category: ICs, Sensor ICs, Current Sensor ICs
Avnet Manufacturer Part #: TLE4973A025T5S0001XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4973A025T5S0001XUMA1 is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analogue interface and fast over-current detection output. Negative effects (saturation, hysteresis) known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications. User-programmable parameters such as OCD thresholds and sensitivity settings are stored in an embedded EEPROM. Device configuration can be performed in-situ through a one-wire UART based interface called digital control diagnostic interface (DCDI). It is used in applications such as general-purpose electrical drives, chargers and on-board chargers, PV inverters, smart circuit breakers and uninterruptible power supply (UPS), over-load and over-current detection, current monitoring and power supplies.

Technical Attributes

Find Similar Parts

Description Value
null
Bidirectional
null
null
8 Pins
125 °C
-40 °C
null
null
null
null
null
Surface Mount
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.46659
2500+
$2.46659
5000+
$2.44551
10000+
$2.41073
20000+
$2.37594
40000+
$2.34116
SubTotal:
$6,166.48