PDP SEO Portlet

TLE4971A025N5UE0001XUMA1

Current Sensor, XENSIV, Hall Effect, Linear, Unidirectional, Bidirectional, ± 2%, TISON, 8 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4971A025N5UE0001XUMA1
Secondary Manufacturer Part#: TLE4971A025N5UE0001XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4971A025N5UE0001XUMA1 is a TLE4971 high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. This well-established and robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. The sensor is equipped with internal self diagnostic feature. Typical applications are on-board chargers as well as any kind of drives. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Application includes on board charger (OBC), electrical drives (up to 690V), auxiliary drives, photovoltaic inverter, EV-chargers, general purpose inverters power supplies.

  • AEC-Q100 grade 1 qualified, pre-calibrated sensor, maximum junction temperature is 130°C
  • 25A range, UL-certified product type, PG-TISON-8-5 package
  • Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
  • SMD package with very small form factor, 8x8mm for easy integration and board area saving
  • Single supply voltage range from 3.1V to 3.5V
  • Highly accurate, scalable, DC and AC current sensing
  • Typical bandwidth of 210kHz
  • Excellent stability of offset over temperature and lifetime
  • High robustness to voltage slew rates up to 10V/ns
  • Differential sensor principle ensures superior magnetic stray field suppression

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.06248
5000+
$2.04485
10000+
$2.01576
20000+
$1.98668
40000+
$1.95759