PDP SEO Portlet

TLE4971A025N5E0001XUMA1

Current Sensor ± 25A 210kHz 8-Pin TISON T/R

Manufacturer:Infineon
Product Category: ICs, Sensor ICs, Current Sensor ICs
Avnet Manufacturer Part #: TLE4971A025N5E0001XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4971A025N5E0001XUMA1 is a TLE4971 high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. This well-established and robust monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. The sensor is equipped with internal self diagnostic feature. Typical applications are on-board chargers as well as any kind of drives. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins provide a fast output signal in case a current exceeds a pre-set threshold. Application includes on board charger (OBC), electrical drives (up to 690V), auxiliary drives, photovoltaic inverter, EV-chargers, general purpose inverters power supplies.

  • AEC-Q100 grade 1 qualified, pre-calibrated sensor, maximum junction temperature is 130°C
  • 25A range product type, PG-TISON-8-5 package
  • Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
  • SMD package with very small form factor, 8x8mm for easy integration and board area saving
  • Single supply voltage range from 3.1V to 3.5V
  • Highly accurate, scalable, DC and AC current sensing
  • Typical bandwidth of 210kHz
  • Excellent stability of offset over temperature and lifetime
  • High robustness to voltage slew rates up to 10V/ns
  • Differential sensor principle ensures superior magnetic stray field suppression

Technical Attributes

Find Similar Parts

Description Value
null
Bidirectional
null
3.5 VAC
8 Pins
125 °C
-40 °C
null
null
null
null
null
Surface Mount
3.5 MV
3.1 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.02199
2500+
$2.02199
5000+
$2.00471
10000+
$1.9762
20000+
$1.94768
40000+
$1.91917
SubTotal:
$5,054.98