PDP SEO Portlet

TLE49681LHALA1

Hall Effect Switch, Bipolar Hall Effect Switch, 0.001 T, -0.001 T, 3 V, 32 V

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49681LHALA1
Secondary Manufacturer Part#: TLE49681LHALA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49681LHALA1 is a high-precision automotive bipolar hall effect switch in a 2 pin SSO package. Target applications for the TLE496x Hall switch family are all applications which require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42 V without external resistor makes it ideally suited for automotive and industrial applications. The TLE4968-1L has very low magnetic thresholds and a bipolar switching behaviour. It is therefore especially suited for applications which require a high sensitivity device and an output switching close to zero magnetic field values. Possible applications are BLDC rotor position measurement or speed and position measurements in camshaft or transmission applications.

  • 1.6mA supply current
  • Operation from unregulated power supply
  • Reverse polarity protection (-18V)
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35μs)
  • High ESD performance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.47514
4000+
$0.44946
8000+
$0.43763
16000+
$0.42641
32000+
$0.41575