PDP SEO Portlet

TLE4966V1KHTSA1

Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V/24V 6-Pin TSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4966V1KHTSA1
Secondary Manufacturer Part#: TLE4966V1KHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4966V-1K is specifically designed to detect the direction and rotational speed of a pole wheel.

  • Vertical Hall plates to measure magnetic field parallel to PCB and package surface
  • 3.5V to 32V operating supply voltage
  • Operation from unregulated power supply
  • Reverse polarity protection (-18V)
  • Overvoltage capability up to 42V without external resistor
  • Low current consumption
  • Output short-circuit & overtemperature protection
  • High stability of magnetic thresholds
  • Small SMD package (TSOP6)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.45286
    6000+
    $0.45055
    12000+
    $0.44824
    24000+
    $0.44593
    48000+
    $0.44362