PDP SEO Portlet

TLE4966MS2GOTOBO1

TLE4966 Magnetic Sensor Dual Hall Latches Evaluation Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4966MS2GOTOBO1
Secondary Manufacturer Part#: TLE4966MS2GOTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4966MS2GOTOBO1 is an XENSIV™ - TLE4966 MS2GO kit budget-priced evaluation board equipped with two independent magnetic dual hall latches. The TLE4966 magnetic sensor 2GO kit is equipped with TLE4966V-1G (double vertical hall latch with direction detection) and TLE4966G (double lateral hall latch with direction detection). The board may be programmed using the on-board J-Link debugger based on XMC4200 microcontroller, while the target is based on a XMC1100 Q24F64 ARM® Cortex™-M0 CPU. The board features 3D magnetic sensor TLI493D-W2BW, used as reference magnetic probe for correlating magnetic switching points with magnetic field strength. Suitable for rotational speed and direction detection, power closure systems (Window lift Sun roof, tail gate, electric shutters, sun blinds, automated doors) and seat belt pretensioner.

  • TLE4966G (dual lateral hall latch)
  • TLE4966V-1G (dual vertical hall latch)
  • XMC1100 (ARM® Cortex™-M0 based)
  • On-board J-Link Lite debugger (realized with XMC4200 microcontroller)
  • Power over USB (Micro USB), ESD and reverse current protection

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducer Tools
No
No
USB
Evaluation Board
Micro USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $:
11+
$31.5675
22+
$31.1075
44+
$30.6475
88+
$30.1875
176+
$29.7275