PDP SEO Portlet

TLE49663GHTSA1

Hall Effect Sensor 10mA Bipolar 2.7V to 18V 6-Pin TSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49663GHTSA1
Secondary Manufacturer Part#: TLE49663GHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49663GHTSA1 is a high sensitivity automotive hall switch with direction detection. It is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications that use a rotating pole wheel. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides a speed output at Q2 with the status (high or low) corresponding to the magnetic field value. For positive magnetic fields (south pole) exceeding the threshold BOP the output is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high. The output Q1 can be either high or low depending on the direction of rotation of the pole wheel. This direction information is calculated internally.

  • 2.7V to 24V supply voltage operation, operation from unregulated power supply
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by active error compensation
  • Reverse battery protection (-18V), superior temperature stability
  • Peak temperatures up to 195°C, low jitter (typ. 1µs)
  • Digital output signals, excellent matching of the 2 hall probes
  • Hall plate distance 1.45mm, speed and direction output signal
  • Supply current range from 4 to 7mA (VDD = 2.7 to 18V)
  • AEC-Q100 qualified
  • PG-TSOP6-6-9 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36529
6000+
$0.35106
12000+
$0.33682
18000+
$0.32259
24000+
$0.31666