PDP SEO Portlet

TLE49662GHTSA1

Hall Effect Switch, Hall Effect Latch, 0.0075 T, -0.0075 T, 2.7 V, 24 V

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49662GHTSA1
Secondary Manufacturer Part#: TLE49662GHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49662GHTSA1 is a high-precision hall switch with two outputs. It is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides two independent speed outputs at Q1 and Q2 with the status (high or low) corresponding to the magnetic field value at the respective hall elements H1 and H2. Both hall elements have the identical thresholds for BOP and BRP (BOP1 = BOP2 and BRP1 = BRP2). For positive magnetic fields (south pole) exceeding the threshold BOP1 and/or BOP2 the corresponding output Q1 and/or Q2 is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high.

  • 2.7V to 24V supply voltage operation, operation from unregulated power supply
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by active error compensation
  • Reverse battery protection (-18V), superior temperature stability
  • Peak temperatures up to 195°C, low jitter (typ. 1μs)
  • Digital output signals, excellent matching of the 2 hall probes
  • Hall plate distance 1.45mm, two independent speed outputs
  • Supply current range from 4 to 7mA (VDD = 2.7 to 18V)
  • AEC-Q100 qualified
  • PG-TSOP6-6-9 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33886
6000+
$0.32054
12000+
$0.3121
24000+
$0.3041
48000+
$0.2965