PDP SEO Portlet

TLE49645MXTSA1

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49645MXTSA1
Secondary Manufacturer Part#: TLE49645MXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49645MXTSA1 is a high precision automotive unipolar hall effect switch. The TLE4964-5M is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and t

  • Qualified for automotive applications, product validation according to AEC-Q100
  • 1.6mA supply current
  • High sensitivity is BOP: 7.5mT, BRP: 5mT
  • Open drain output interface
  • Temperature rating range from -40°C to 170°C<

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25471
6000+
$0.24095
12000+
$0.2346
24000+
$0.22893
48000+
$0.22776